
SP3T standard slide switch featuring (on)-on-on momentary functionality and solder lug terminals for panel mounting. Rated for 0.5A at 125VDC, with a 11A current rating and 6000 electrical cycles. Nylon actuator with a 8.74mm length, and a 6.25mm switch travel. Operates within a -10°C to 104°C temperature range.
CW Industries G-633S-0000 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 11A |
| Electrical Life | 6000Cycles |
| Height | 8.13mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-On-Mom |
| Switch Travel | 6.25mm |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-633S-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.