
4-pole, 3-throw (4P3T) slide switch with a 3A at 125VAC contact current rating. Features silver-plated copper contacts, a 6.25mm switch travel, and PC pin termination. Designed for panel mounting with a vertical orientation and a non-illuminated, standard nylon actuator. Offers a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles, operating within a temperature range of -10°C to 104°C.
CW Industries G-660S-6010 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 6A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 8.38mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 42.1mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G |
| Switch Function | On-On-On |
| Switch Travel | 6.25mm |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries G-660S-6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.