CW Industries G02-353-001 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Series | G |
| Shape | Rectangular |
| Size | 5.08mm |
| Switch Type | SLIDE |
| RoHS | Compliant |
Download the complete datasheet for CW Industries G02-353-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.