
The GC-536 Series is a 14V DC rated, 3A current rated, SPDT on-on panel mount switch. It has a mechanical life of 30,000 cycles and is rated for 125V AC. The switch is available in bulk packaging and is not RoHS compliant. It is suitable for use in applications where a panel mount switch is required.
CW Industries GC-536-0102 technical specifications.
| Current Rating | 3A |
| Mechanical Life | 30000Cycles |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GC-536 |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GC-536-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.