
CW Industries GC-539-0001 technical specifications.
| Current Rating | 3A |
| Mechanical Life | 30000Cycles |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GC-539 |
| Switch Function | On-On |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GC-539-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
