
This standard SPST slide switch features a contact current rating of 500mA and a voltage rating of 125V AC. It has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The switch is designed for panel mount and has a termination of PC pin. The actuator is made of nylon, polyamide, PA66 and has a length of 8.74mm and a travel of 4.01mm.
CW Industries GF-1123-1110 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-Off |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-1123-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
