This standard DPST slide switch features a nylon actuator with a copper contact and silver plating. It has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is rated for 125V AC and DC and is available in bulk packaging.
CW Industries GF-1125-0004 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GF |
| Switch Function | On-Off |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-1125-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.