
DPDT slide switch with a vertical panel mount orientation. Features a 0.5A contact current rating at 125VDC and an 11A current rating. Offers a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The switch has a 4.01mm travel and a non-illuminated, standard actuator made from Nylon/Polyamide. Terminations are solder lug type.
CW Industries GF-1126-0033 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 11A |
| Electrical Life | 6000Cycles |
| Height | 7.87mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-1126-0033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
