
DPDT slide switch with a vertical, through-hole mounting orientation and wire wrap terminal. Features a 1-position, On-On switch function, rated for 0.5A at 125VDC and 125VAC. Offers a silver-plated copper contact material, 6000 electrical cycles, and 10000 mechanical cycles. Actuator is nylon with a length of 8.74mm. Operates within a temperature range of -10°C to 104°C.
CW Industries GF-1126-1110 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-1126-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
