CW Industries GF-124-0008 technical specifications.
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 16.46 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 13.94 |
| Terminal Pitch (mm) | 4.6 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Pole Throw Configuration | SPDT |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries GF-124-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.