This standard on-on slide switch features a 5.08mm actuator length and a maximum operating temperature of 104°C. It has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The switch is rated for 125V AC and DC and is available in a through hole mount configuration.
CW Industries GF-124-0207 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-124-0207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.