The GF-125-0000 is a standard DPST slide switch from CW Industries, rated for 125V AC and 125V DC with a current rating of 500mA. It features a nylon actuator with a standard type and a copper contact with silver plating. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It operates within a temperature range of -10°C to 104°C and is available in bulk packaging with 500 pieces per package.
CW Industries GF-125-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GF |
| Switch Function | On-Off |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-125-0000 to view detailed technical specifications.
No datasheet is available for this part.