CW Industries GF-126-0012 technical specifications.
| Actuator Style | Extended Top Slide |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 10.16 |
| Product Height (mm) | 21.92 |
| Body Length (mm) | 25.4 |
| Body Depth (mm) | 10.16 |
| Body Height (mm) | 7.24 |
| Actuator Length (mm) | 8.33 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.6 |
| Number of Rows | 2 |
| Row Spacing (mm) | 6.91 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries GF-126-0012 to view detailed technical specifications.
No datasheet is available for this part.