The GF-126-0064 is a standard on-on DPDT slide switch from CW Industries. It features a nylon actuator with a length of 2.54mm and a travel of 3.61mm. The switch has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It is rated for 125V AC and 125V DC and has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles.
CW Industries GF-126-0064 technical specifications.
| Actuator Length | 2.54mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-126-0064 to view detailed technical specifications.
No datasheet is available for this part.