This 3PDT slide switch features a nylon actuator with a copper contact and silver plating. It has a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is rated for 125V AC and 125V DC and is available in bulk packaging.
CW Industries GF-161-0052 technical specifications.
| Actuator Length | 1.52mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GF |
| Switch Travel | 3.61mm |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-161-0052 to view detailed technical specifications.
No datasheet is available for this part.