CW Industries GF-1623-0001 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 16A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 500 |
| Series | GF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-1623-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.