The GF-323-0000 is a standard SPST slide switch from CW Industries with a contact current rating of 500mA and a voltage rating of 125V AC. It features a nylon actuator with a length of 8.74mm and a travel of 4.01mm. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is suitable for operation between -10°C and 104°C and is compliant with RoHS regulations.
CW Industries GF-323-0000 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-Off |
| Switch Travel | 4.01mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-323-0000 to view detailed technical specifications.
No datasheet is available for this part.
