This On-On DPDT slide switch is rated for 125V and features a 4.01mm travel distance. It has a PC pin termination and is designed for panel mount applications. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It operates within a temperature range of -10°C to 104°C.
CW Industries GF-326-0260 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-326-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.