
This standard on-on slide switch features a nylon actuator with a silver-plated copper contact and a maximum operating temperature of 104°C. It has a minimum operating temperature of -10°C and is rated for 6000 electrical cycles and 10000 mechanical cycles. The switch is available in a 500-pack quantity and is compliant with ROHS regulations.
CW Industries GF-626-0063 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GF-626-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
