
4PDT slide switch with an On-On function, rated for 0.5A at 125VDC. Features a 4.01mm switch travel and a 8.74mm nylon actuator. Terminations are PC pins for through-hole mounting, with a vertical orientation. Electrical life is 6000 cycles, mechanical life is 10000 cycles, and it operates within a temperature range of -10°C to 104°C.
CW Industries GF-642-6010 technical specifications.
| Actuator Length | 8.74mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Height | 8.38mm |
| Lead Free | Lead Free |
| Length | 34.5mm |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GF |
| Switch Function | On-On |
| Switch Travel | 4.01mm |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GF-642-6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
