This standard DPDT slide switch features a 4mm travel distance and is rated for 125V AC and 125V DC. It has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. The switch is constructed with a copper contact material and silver plating, and is made from a nylon, polyamide, PA66 actuator material. The switch is available in a panel mount configuration and is not RoHS compliant.
CW Industries GG-350-0000 technical specifications.
| Actuator Length | 13.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GG-350-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.