The GG-350-0020 is a DPDT on-on switch from CW Industries with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a 4mm switch travel and is designed for through hole mounting. The switch has a voltage rating of 125V AC and DC, and is rated for 6000 electrical cycles and 10000 mechanical cycles.
CW Industries GG-350-0020 technical specifications.
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GG |
| Switch Function | On-On |
| Switch Travel | 4mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GG-350-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.