The GG-387-0015 is a standard on-on slide switch from CW Industries with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a 13.08mm actuator length and a 4.9mm switch travel. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GG-387-0015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 13.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GG |
| Switch Function | On-On |
| Switch Travel | 4.9mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GG-387-0015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.