This standard SPDT slide switch features a 125V voltage rating, a 3.3mm travel distance, and a panel mount configuration. The switch has a nylon actuator material and a copper contact material with silver plating. It is rated for 6000 electrical cycles and 10000 mechanical cycles. The operating temperature range is from -10°C to 104°C. The switch is packaged in bulk and has a solder termination.
CW Industries GI-151-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| Series | GI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-151-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.