The GI-151-0063 is a standard on-on slide switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a 3.3mm travel distance and a voltage rating of 125V AC. The switch is designed for through hole mounting and has a mechanical life of 10,000 cycles. It is suitable for use in applications where a high level of reliability is required.
CW Industries GI-151-0063 technical specifications.
| Actuator Length | 8.33mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-151-0063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.