CW Industries GI-152 technical specifications.
| Max Operating Temperature | 104 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | GI |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CW Industries GI-152 to view detailed technical specifications.
No datasheet is available for this part.