This is a 3-position DP3T slide switch with a standard actuator, rated for 125V and operating up to 104°C. It features a copper contact with silver plating and a nylon actuator made from polyamide PA66. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is available in bulk packaging and is suitable for through-hole mounting.
CW Industries GI-154-0006 technical specifications.
| Actuator Length | 11.5mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GI |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-154-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.