CW Industries GI-154-0019 technical specifications.
| Actuator Style | Side Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Right Angle |
| Product Length (mm) | 20.83 |
| Product Depth (mm) | 9.25 |
| Product Height (mm) | 15.75 |
| Number of Rows | 2 |
| Number of Terminals | 8 |
| Pole Throw Configuration | DP3T |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for CW Industries GI-154-0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.