This 500mA panel mount slide switch features a 3.94mm travel distance and a maximum operating temperature of 104°C. The switch has a DC rated voltage of 125V and an AC voltage rating of 125V. The actuator is made of nylon and has a standard type design. The switch is available in a bulk packaging with 500 units per package.
CW Industries GI-154-0024 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GI |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-154-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.