The GI Series Standard Slide Switch features a 3.94mm travel actuator made from nylon, polyamide, and PA66 materials. It has a copper contact with a silver plating and can operate at temperatures between -10°C and 104°C. The switch has a mechanical life of 10,000 cycles and an electrical life of 6,000 cycles. It is available in a bulk packaging option and is suitable for on-on-on switch functions.
CW Industries GI-154-0051 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GI |
| Switch Function | On-On-On |
| Switch Travel | 3.94mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GI-154-0051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.