CW Industries GP-132-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | GP |
| Switch Function | On-On |
| Switch Travel | 3.61mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GP-132-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.