
CW Industries GPB081A09B technical specifications.
| Current Rating | 500mA |
| Electrical Life | 80000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB081A09B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.