
CW Industries GPB526C01BGR technical specifications.
| Current Rating | 10A |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GPB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPB526C01BGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
