
CW Industries GPB553A2L01BR technical specifications.
| Actuator Type | Round, Button |
| Electrical Life | 20000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GPB553A2L01BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
