
CW Industries GPB556A05BU technical specifications.
| Actuator Type | Round, Button |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GPB |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GPB556A05BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
