
The GPBS-850N is a DPDT on-mom switch with a current rating of 100mA and a DC rated voltage of 30V. It has a mechanical life of 100,000 cycles and an electrical life of 10,000 cycles. The switch is available in a bulk packaging with 3,000 units per package and is not RoHS compliant. It has a length and width of 8.5mm and can operate between -25°C and 65°C.
CW Industries GPBS-850N technical specifications.
| Current Rating | 100mA |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 8.5mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 65°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPBS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 30V |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPBS-850N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
