
The GPI-151-0000 is a standard SPDT slide switch with a 3.3mm travel distance and a maximum operating temperature of 104°C. It features a copper contact material with silver plating and a nylon actuator made from polyamide PA66. The switch has a minimum operating temperature of -10°C and a mechanical life of 10,000 cycles. It is rated for 125V AC and DC and has an electrical life of 6,000 cycles.
CW Industries GPI-151-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GPI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPI-151-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
