
The GPI-152-0000 is a standard on-on DPDT slide switch with a maximum operating temperature of 104°C and a minimum operating temperature of -10°C. It features a nylon actuator with a length of 5.08mm and a travel of 3.3mm. The switch has a mechanical life of 10000 cycles and an electrical life of 6000 cycles. It is rated for 125V AC and 125V DC and is available in bulk packaging with 500 units per package.
CW Industries GPI-152-0000 technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 104°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GPI |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPI-152-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
