CW Industries GPTS203312B technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 12mm |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPTS |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPTS203312B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.