CW Industries GR-2021-0007 technical specifications.
| Actuator Type | Concave (Standard V) |
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GR-2021-0007 to view detailed technical specifications.
No datasheet is available for this part.