
The GR-2023A-0002 is a concave rocker switch with a current rating of 16A and a voltage rating of 125V AC. It features a panel mount design with a snap-in installation method. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -20°C to 105°C. This switch is not RoHS compliant.
CW Industries GR-2023A-0002 technical specifications.
| Actuator Type | Concave (Standard V) |
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GR-2023A-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.