CW Industries GR5-326-0890 technical specifications.
| Actuator Length | 18.59mm |
| Actuator Type | Rocker |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GR5 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GR5-326-0890 to view detailed technical specifications.
No datasheet is available for this part.