CW Industries GRB049A05BB1 technical specifications.
| Actuator Type | Concave (Standard V) |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB049A05BB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.