
This 8A DPST illuminated rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a panel mount design with a quick connect termination and a mechanical life of 100,000 cycles. The switch is rated for 125V AC and is available in bulk packaging.
CW Industries GRB073A202BB technical specifications.
| Current Rating | 8A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB073A202BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
