
Illuminated rocker switch featuring a Single Pole Single Throw (SPST) configuration for ON-OFF functionality. Rated for 20A at 250VAC and 28VDC, this panel-mount switch utilizes quick connect terminations. Designed for durability, it offers a mechanical life of 100,000 cycles and boasts IP65, water-resistant, and dust-tight ratings. Operating within a temperature range of -20°C to 85°C, it is suitable for demanding environments.
CW Industries GRB112A802BB technical specifications.
| Current Rating | 16A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB112A802BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
