
CW Industries GRB213B03BB technical specifications.
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GRB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRB213B03BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.