
The GRB238D801BB is a 28V DC rated voltage, 20A current rating, SPDT switch with a panel mount configuration. It features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 100,000 cycles and is rated for IP65, water resistant and dust tight. It is available in a bulk packaging option and has a quick connect termination.
CW Industries GRB238D801BB technical specifications.
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB238D801BB to view detailed technical specifications.
No datasheet is available for this part.