
Illuminated rocker switch featuring a curved black actuator and SPST On-Off function. Rated for 16A at 250VAC with a 100000-cycle mechanical life and 25000-cycle electrical life. Utilizes quick connect terminations and panel snap-in mounting. Includes red neon illumination and operates within a -20°C to 105°C temperature range.
CW Industries GRL-2011-1600 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 14.5mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-2011-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
