The GRS-2011-2106 is a 125V SPST panel mount switch from CW Industries. It features 25000-cycle electrical and mechanical life, with an operating temperature range of -20°C to 105°C. The switch is available in bulk packaging and is not RoHS compliant. It has a quick connect termination and a snap-in panel mount design.
CW Industries GRS-2011-2106 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2106 to view detailed technical specifications.
No datasheet is available for this part.