
The GRS-2012-2003 is a 125V SPDT on-on rocker switch with a mechanical life of 25000 cycles and an operating temperature range of -20°C to 105°C. It is a panel mount switch with a quick connect termination and a voltage rating of 125V AC. The switch is available in bulk packaging and is not RoHS compliant. It is part of the 2000 series from CW Industries.
CW Industries GRS-2012-2003 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012-2003 to view detailed technical specifications.
No datasheet is available for this part.